Central Technologies CTM1-R10M technical specifications.
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.35A |
| Minimum Quality Factor | 40 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTM1-R10M to view detailed technical specifications.
No datasheet is available for this part.