The CTM2-R68K is a wirewound inductor with a molded protection style and phenolic core material. It has an inductance of 0.68uH and a tolerance of 10%. The inductor is tested at a frequency of 25MHz and has a maximum DC current of 1.22A. The device is available in an axial lead style with a product length of 9.52mm and a product depth of 3.96mm. The operating temperature range is from -55°C to 105°C.
Central Technologies CTM2-R68K technical specifications.
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Phenolic |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.22A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 50 |
| Lead Style | Axial |
| Product Length | 9.52mm |
| Product Depth | 3.96mm |
| Height | 3.96mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTM2-R68K to view detailed technical specifications.
No datasheet is available for this part.