Central Technologies CTM3F-R27M technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Phenolic |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 2.4A |
| Max DC Resistance | 0.05Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 360MHz |
| Lead Style | Axial |
| Product Length | 11.45mm |
| Product Diameter | 5.07mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTM3F-R27M to view detailed technical specifications.
No datasheet is available for this part.