The CTM3F-R82J is a general purpose inductor with a nominal inductance of 0.82uH and a minimum quality factor of 40. It has a maximum rated current of 1.1A and operates at a test frequency of 25MHz. This axial inductor is designed for through-hole mounting and has a maximum operating temperature of 125 degrees Celsius. It is not shielded and is intended for use as an RF inductor.
Central Technologies CTM3F-R82J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.21 |
| Rated Current-Max | 1.1 |
| Test Frequency | 25 |
| Self Resonance Frequency | 210 |
| Manufacturer Series | CTM3F |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTM3F-R82J to view detailed technical specifications.
No datasheet is available for this part.