This 0.33uH wirewound ferrite inductor features a 20% tolerance and a maximum DC current of 0.4A. The device has a maximum DC resistance of 0.6 ohms and a minimum quality factor of 30. It is designed to operate over a temperature range of -45C to 85C.
Central Technologies CTMC1008F-R33M technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 400MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTMC1008F-R33M to view detailed technical specifications.
No datasheet is available for this part.