This surface mount fixed inductor features a wirewound construction with a ferrite core material, providing an inductance of 2.2uH with a tolerance of 20%. It has a maximum DC current of 0.32A and a maximum saturation current of 0.32A, with a 10% inductance decrease at the maximum saturation current. The inductor has a minimum quality factor of 30 and a minimum self resonant frequency of 100MHz. It is available in a 1210 case size with dimensions of 3.6mm length, 2.4mm height, and 2.7mm product depth. The operating temperature range is from -40°C to 125°C.
Central Technologies CTMC1210SF-2R2M technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.32A |
| Maximum Saturation Current | 0.32A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 100M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.6mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Central Technologies CTMC1210SF-2R2M to view detailed technical specifications.
No datasheet is available for this part.