Central Technologies CTMC1210SF-820J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.045A |
| Maximum Saturation Current | 0.045A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 10Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 10M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.6mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Central Technologies CTMC1210SF-820J to view detailed technical specifications.
No datasheet is available for this part.