Central Technologies CTMC1812SF-100K technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.25A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 22M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Central Technologies CTMC1812SF-100K to view detailed technical specifications.
No datasheet is available for this part.