The CTMC1812SF-R33M is a 0.33uH ferrite wirewound inductor with a tolerance of 20% and a maximum DC current rating of 0.605A. It has a minimum quality factor of 40 and a minimum self-resonant frequency of 425MHz. The inductor is available in a 1812 case size with a product length of 4.8mm and a height of 3.4mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Central Technologies CTMC1812SF-R33M technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.605A |
| Maximum Saturation Current | 0.605A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.28Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 425M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Central Technologies CTMC1812SF-R33M to view detailed technical specifications.
No datasheet is available for this part.