Central Technologies CTMC1812SF-R47M technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.545A |
| Maximum Saturation Current | 0.545A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.32Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 350M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Central Technologies CTMC1812SF-R47M to view detailed technical specifications.
No datasheet is available for this part.