Central Technologies CTMC2220F-222J technical specifications.
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 4.3mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTMC2220F-222J to view detailed technical specifications.
No datasheet is available for this part.