Central Technologies CTML0805F-120K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.15 |
| Test Frequency | 2 |
| Self Resonance Frequency | 22 |
| Manufacturer Series | CTML0805F |
| Quality Factor-Min (at L-nom) | 50 |
| Series | CTML0805(K TOL) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTML0805F-120K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.