The CTML1206-R27M is a shielded ferrite RF chip inductor with a core material of ferrite and a tolerance of 20%. It has an inductance of 0.27uH and a maximum DC current of 0.25A. The inductor's maximum DC resistance is 0.5 ohms and its minimum quality factor is 30. The device is designed for surface mount applications and has a case size of 1206. It operates over a temperature range of -55 to 125 degrees Celsius.
Central Technologies CTML1206-R27M technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 150MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.3mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTML1206-R27M to view detailed technical specifications.
No datasheet is available for this part.