This 330uH ferrite wirewound inductor features a 5% tolerance and is designed for surface mount applications. It has a maximum DC current of 0.04A and a maximum saturation current of 0.04A. The inductor's maximum DC resistance is 34 ohms, and it has a minimum quality factor of 20. The self resonant frequency is a minimum of 5MHz. The inductor is rated for operation between -40°C and 100°C.
Central Technologies CTNLV32F-331J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.04A |
| Maximum Saturation Current | 0.04A |
| Max DC Resistance | 34Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 5MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Central Technologies CTNLV32F-331J to view detailed technical specifications.
No datasheet is available for this part.