This 1210 wirewound ferrite inductor has a nominal inductance of 0.12uH with a tolerance of 20%. It is designed for use in RF applications and has a maximum DC current rating of 0.45A. The inductor's maximum DC resistance is 0.22 ohms, and it has a minimum quality factor of 30. The inductor is rated for operation over the temperature range of -40 to 100C.
Central Technologies CTNLV32F-R12M technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.45A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 500MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTNLV32F-R12M to view detailed technical specifications.
No datasheet is available for this part.