This wirewound RF inductor features a ferrite core and molded protection style. It has an inductance of 0.27uH with a tolerance of 10%. The inductor's maximum DC current and saturation current are both 0.45A, and its maximum DC resistance is 0.36. The inductor's minimum quality factor is 30, and its minimum self-resonant frequency is 320MHz. It is available in a 1210 case size with a product length of 3.4mm, height of 2.4mm, and product depth of 2.7mm. The inductor operates between -40°C and 100°C.
Central Technologies CTNLV32F-R27K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.45A |
| Max DC Resistance | 0.36Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 320MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTNLV32F-R27K to view detailed technical specifications.
No datasheet is available for this part.