The CTNLV32F-R47K is a 0.47uH ferrite wirewound inductor with a 10% tolerance. It features a molded protection style and a maximum DC current of 0.45A. The inductor has a maximum DC resistance of 0.5 ohms and a minimum quality factor of 30. It operates within a temperature range of -40°C to 100°C and is available in a 1210 surface mount package.
Central Technologies CTNLV32F-R47K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.45A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 220MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTNLV32F-R47K to view detailed technical specifications.
No datasheet is available for this part.