The CTNR6028STF-470M is a shielded wirewound inductor with a 47uH inductance value and 20% tolerance. It operates at a maximum DC current of 0.85A and has a maximum saturation current of 0.95A. The inductor's maximum DC resistance is 0.416 ohms. It is designed for surface mount applications and has a case size of 2424. The inductor can operate at a maximum temperature of 125 degrees Celsius.
Central Technologies CTNR6028STF-470M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.85(Typ)A |
| Maximum Saturation Current | 0.95(Typ)A |
| Max DC Resistance | 0.416Ohm |
| Case Size | 2424 |
| Product Length | 6.2mm |
| Height | 3mm |
| Product Depth | 6.2mm |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Central Technologies CTNR6028STF-470M to view detailed technical specifications.
No datasheet is available for this part.