Central Technologies CTP1330F-184K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 180uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.261A |
| Max DC Resistance | 2.4Ohm |
| Product Length | 8.2mm |
| Height | 3.6mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTP1330F-184K to view detailed technical specifications.
No datasheet is available for this part.