This shielded wirewound inductor has a nominal inductance of 33uH with a tolerance of 20%. It can handle a maximum DC current of 0.45A and a maximum saturation current of 0.39A. The inductor has a maximum DC resistance of 0.85 ohms and is designed for surface mount applications. It is rated for operation between -40°C and 105°C.
Central Technologies CTP4012F-330M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.39A |
| Max DC Resistance | 0.85(Typ)Ohm |
| Product Length | 4.2mm |
| Height | 1.2mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Central Technologies CTP4012F-330M to view detailed technical specifications.
No datasheet is available for this part.