Central Technologies CTQ4338-BF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 20.95 |
| Length | 24.13 |
| Manufacturer Series | CTQ4338-BF |
| Height | 17.77 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTQ4338-BF to view detailed technical specifications.
No datasheet is available for this part.