This 47uH wirewound inductor features a 10% tolerance and is designed for use in a variety of applications. The inductor has a minimum self resonant frequency of 9.5MHz and a maximum DC resistance of 0.082 ohms. It can handle a maximum DC current of 3.5A and a maximum saturation current of 2.8A. The inductor is available in a radial lead style and is suitable for use in temperatures ranging from -40 to 85 degrees Celsius.
Central Technologies CTRFB1010F-470K technical specifications.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.5(Typ)A |
| Maximum Saturation Current | 2.8(Typ)A |
| Max DC Resistance | 0.082Ohm |
| Minimum Self Resonant Frequency | 9.5M(Typ)Hz |
| Lead Style | Radial |
| Height | 11.5mm |
| Product Diameter | 11mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTRFB1010F-470K to view detailed technical specifications.
No datasheet is available for this part.