This shielded molded wirewound inductor features an inductance of 0.12uH with a tolerance of 10%. It can handle a maximum DC current of 1.36A and has a maximum DC resistance of 0.087 ohms. The inductor is designed for use in through-hole applications and has a product length of 6.85mm and a product diameter of 3.05mm. It operates within a temperature range of -55°C to 105°C.
Central Technologies CTS1-R12K technical specifications.
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.36A |
| Max DC Resistance | 0.087Ohm |
| Minimum Quality Factor | 36 |
| Minimum Self Resonant Frequency | 400MHz |
| Lead Style | Axial |
| Product Length | 6.85mm |
| Product Diameter | 3.05mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTS1-R12K to view detailed technical specifications.
No datasheet is available for this part.