The CTS2-471J is a shielded wirewound inductor with a nominal inductance of 470uH and a tolerance of 5%. It has a maximum DC current rating of 0.1A and a maximum DC resistance of 32.2 ohms. The inductor is designed for use in through-hole applications and has a lead style of axial. The operating temperature range is from -55C to 105C.
Central Technologies CTS2-471J technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 470uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 32.2Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 6.8MHz |
| Lead Style | Axial |
| Product Length | 8.65mm |
| Product Diameter | 3.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTS2-471J to view detailed technical specifications.
No datasheet is available for this part.