The CTS2-471K is a general purpose wirewound inductor with a shielded protection style. It has an inductance of 470uH with a tolerance of 10%. The inductor is designed for use in applications where a high quality factor is required, with a minimum quality factor of 50. The inductor is rated for a maximum DC current of 0.1A and has a maximum DC resistance of 32.2 ohms. It is available in an axial lead style and has a product length of 8.65mm and a product diameter of 3.55mm. The operating temperature range is from -55°C to 105°C.
Central Technologies CTS2-471K technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 32.2Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 6.8MHz |
| Lead Style | Axial |
| Product Length | 8.65mm |
| Product Diameter | 3.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTS2-471K to view detailed technical specifications.
No datasheet is available for this part.