Central Technologies CTS2-R12K technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.63A |
| Max DC Resistance | 0.126Ohm |
| Minimum Quality Factor | 42 |
| Minimum Self Resonant Frequency | 500MHz |
| Lead Style | Axial |
| Product Length | 8.65mm |
| Product Diameter | 3.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTS2-R12K to view detailed technical specifications.
No datasheet is available for this part.