Central Technologies CTSCH110DF-120M technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.024 |
| Rated Current-Max | 3.24 |
| Test Frequency | 2.52 |
| Manufacturer Series | CTSCH110DF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTSCH110DF-120M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.