Central Technologies CTSD18F-680M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.514A |
| Maximum Saturation Current | 0.39A |
| Max DC Resistance | 1.225Ohm |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 1.8(Typ)mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Central Technologies CTSD18F-680M to view detailed technical specifications.
No datasheet is available for this part.