This is a general purpose wirewound inductor with a nominal inductance of 41uH and a tolerance of 20%. It has a maximum DC current rating of 2.7A and a maximum DC resistance of 0.085 ohms. The inductor is designed for operation at frequencies up to 100KHz. It has a product length of 15.62mm, a height of 9.91mm, and a product depth of 14.99mm. The operating temperature range is from -40C to 125C.
Central Technologies CTSPT44LF-413M technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 41uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.7A |
| Maximum Saturation Current | 2.7A |
| Max DC Resistance | 0.085(Typ)Ohm |
| Product Length | 15.62mm |
| Height | 9.91mm |
| Product Depth | 14.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTSPT44LF-413M to view detailed technical specifications.
No datasheet is available for this part.