Central Technologies CTSPWF-055 technical specifications.
| Width | 38.1 |
| Length | 48.1 |
| Manufacturer Series | CTSPWF |
| Height | 17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.31.40.35 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTSPWF-055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.