The CTSR0906F-121L is a shielded wirewound inductor with a tolerance of 15% and an inductance of 120uH. It can handle a maximum DC current of 0.65A and has a maximum DC resistance of 0.48ohm. The inductor measures 10.5mm in length, 6.3mm in height, and 13.5mm in depth. It operates within a temperature range of -40 to 105°C.
Central Technologies CTSR0906F-121L technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 120uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.65A |
| Maximum Saturation Current | 0.65A |
| Max DC Resistance | 0.48Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 7M(Typ)Hz |
| Product Length | 10.5mm |
| Height | 6.3mm |
| Product Depth | 13.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTSR0906F-121L to view detailed technical specifications.
No datasheet is available for this part.