Central Technologies CTTC4308F-242J technical specifications.
| Case Size | 4308 |
| Product Length (mm) | 11.43 |
| Product Depth (mm) | 3.15 |
| Product Height (mm) | 2.74 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RFID Transponder Coil |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 2380uH |
| Tolerance | 5% |
| Inductance Test Frequency | 125KHz |
| Max DC Resistance | 39Ohm |
| Minimum Quality Factor | 17 |
| Minimum Self Resonant Frequency | 2.2MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1UCW6 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTTC4308F-242J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.