The CTTF0402F-5N6B is a 0402 surface mount general purpose inductor with a maximum operating temperature of 85 degrees Celsius. It has a nominal inductance of 0.0056 Henry and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 0.28 amperes and has a DC resistance of 0.7 ohms. It is not shielded and is intended for use in RF inductor applications.
Central Technologies CTTF0402F-5N6B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 1.786 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.28 |
| Test Frequency | 500 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTTF0402F-5N6B to view detailed technical specifications.
No datasheet is available for this part.