Central Technologies CTUF0917H-103MR25 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -20 |
| Length | 17.5 |
| Manufacturer Series | CTUF0917H |
| Height | 13 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTUF0917H-103MR25 to view detailed technical specifications.
No datasheet is available for this part.