Centronic OSD100-E technical specifications.
| Height | 12.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | E |
| Wavelength | 550nm |
| RoHS | Not Compliant |
Download the complete datasheet for Centronic OSD100-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
