Centronic OSD5-5T technical specifications.
| Package/Case | TO-5 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Polarity | Reverse |
| Reach SVHC Compliant | Unknown |
| Series | 5T |
| RoHS | Not Compliant |
Download the complete datasheet for Centronic OSD5-5T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
