Conn Telephone/Telecom 16 POS ST Thru-Hole
Century Interconnect Products C500-21-F-3 technical specifications.
| Type | Telephone/Telecom |
| Number of Contacts | 16 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Century Interconnect Products C500-21-F-3 to view detailed technical specifications.
No datasheet is available for this part.