This dual common mode choke is a surface mount component with a maximum DC current rating of 0.4A and a maximum DC resistance of 0.8 Ohm. It has a minimum insulation resistance of 10M Ohm and a voltage rating of 10V. The choke is designed for use in signal line applications and has an impedance of 120 Ohm at a test frequency of 100M Hz.
Ceratech CL-2S2012-121JT technical specifications.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 120Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.8Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 10V |
| Mounting | Surface Mount |
Download the complete datasheet for Ceratech CL-2S2012-121JT to view detailed technical specifications.
No datasheet is available for this part.