Ceratech CL-2S2012-181JT technical specifications.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 180Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.33A |
| Max DC Resistance | 1Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 10V |
| Mounting | Surface Mount |
Download the complete datasheet for Ceratech CL-2S2012-181JT to view detailed technical specifications.
No datasheet is available for this part.