This dual common mode choke is a surface mount component with a maximum DC current rating of 0.4A and a maximum DC resistance of 0.7 Ohms. It has a minimum insulation resistance of 10M Ohms and a voltage rating of 10V. The device is designed for signal line applications and has an impedance of 90 Ohms at a test frequency of 100M Hz. It is suitable for use in surface mount applications.
Ceratech CL-2S2012-900JT technical specifications.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 90Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.7Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 10V |
| Mounting | Surface Mount |
Download the complete datasheet for Ceratech CL-2S2012-900JT to view detailed technical specifications.
No datasheet is available for this part.