The FI-A1608-272KJB is a 2.7uH inductor with a tolerance of 10% from Ceratech. It is designed as a bead type inductor with a case size of 0603. The inductor has a minimum quality factor of 35 and a maximum DC resistance of 1. The inductor is tested at a frequency of 10M and is suitable for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Ceratech FI-A1608-272KJB technical specifications.
| Type | Bead |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 35 |
| Case Size | 0603 |
| Product Length | 1.6mm |
| Height | 0.8mm |
| Product Depth | 0.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech FI-A1608-272KJB to view detailed technical specifications.
No datasheet is available for this part.