The FI-B2012-102KJT is a surface mount ferrite RF inductor with a core material and 1uH inductance. It has a tolerance of 10% and is tested at 10MHz. The maximum DC current is 0.1A and the maximum DC resistance is 0.3R. The inductor has a minimum quality factor of 45 and a minimum self resonant frequency of 75MHz. It is available in an 0805 case size with a product length of 2.2mm and a height of 1.45mm. The operating temperature range is from -55 to 125 degrees Celsius.
Ceratech FI-B2012-102KJT technical specifications.
| Type | RF |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 75MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech FI-B2012-102KJT to view detailed technical specifications.
No datasheet is available for this part.