Ceratech FI-B2012-122KJB technical specifications.
| Type | RF |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 65MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech FI-B2012-122KJB to view detailed technical specifications.
No datasheet is available for this part.