The FI-B2012-152KJ is a surface mount ferrite RF inductor with a core material and 1.5uH inductance. It has a tolerance of 10% and is tested at 10Mhz. The inductor has a maximum DC current of 0.1A and a maximum DC resistance of 0.4R. It also has a minimum quality factor of 45 and a minimum self resonant frequency of 60MHz. The inductor is available in an 0805 case size with a product length of 2.2mm and a height of 1.45mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Ceratech FI-B2012-152KJ technical specifications.
| Type | RF |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 60MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech FI-B2012-152KJ to view detailed technical specifications.
No datasheet is available for this part.