The FI-B2012-222KJL is a 0805 ferrite RF inductor with an inductance of 2.2uH and a tolerance of 10%. It has a minimum self-resonant frequency of 50Mhz and a minimum quality factor of 45. The inductor is designed to operate over a temperature range of -55C to 125C and has a maximum DC current rating of 0.05A. The maximum DC resistance is 0.4R.
Ceratech FI-B2012-222KJL technical specifications.
| Type | RF |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech FI-B2012-222KJL to view detailed technical specifications.
No datasheet is available for this part.