The FI-B2012-272KJ is a surface mount ferrite RF inductor from Ceratech. It has a core material of ferrite and a nominal inductance of 2.7uH with a tolerance of 10%. The inductor is designed for use in applications where a high quality factor is required, with a minimum quality factor of 45. The inductor has a maximum DC current rating of 0.05A and a maximum DC resistance of 0.5R. It operates over a temperature range of -55 to 125 degrees Celsius.
Ceratech FI-B2012-272KJ technical specifications.
| Type | RF |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 45MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech FI-B2012-272KJ to view detailed technical specifications.
No datasheet is available for this part.