This is a general purpose inductor with a nominal inductance of 3.3uH and a minimum quality factor of 45. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The inductor is not shielded and is intended for use in RF applications. It has a DC resistance of 0.8 ohms and a maximum rated current of 0.03 amps.
Ceratech FI-B2012-332KJB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.03 |
| Test Frequency | 10 |
| Self Resonance Frequency | 55 |
| Quality Factor-Min (at L-nom) | 45 |
| Series | FI-B2012 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ceratech FI-B2012-332KJB to view detailed technical specifications.
No datasheet is available for this part.