The FI-B2012-332MJB is a 0805 ferrite RF inductor with an inductance of 3.3uH and a tolerance of 20%. It has a maximum DC current rating of 0.05A and a maximum DC resistance of 0.5R. The inductor has a minimum quality factor of 45 and a minimum self-resonant frequency of 40Mhz. It is designed for surface mount applications and has a case size of 0805, a product length of 2.2mm, and a height and product depth of 1.45mm. The operating temperature range is from -55 to 125 degrees Celsius.
Ceratech FI-B2012-332MJB technical specifications.
| Type | RF |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech FI-B2012-332MJB to view detailed technical specifications.
No datasheet is available for this part.