The FI-B2012-392KJB is a surface mount ferrite RF inductor from Ceratech. It has a nominal inductance of 3.9uH with a tolerance of 10%. The inductor is designed to operate at a minimum frequency of 10Mhz. It can handle a maximum DC current of 0.05A and has a maximum DC resistance of 1R. The inductor has a minimum quality factor of 45 and a minimum self resonant frequency of 38Mhz. It is available in an 0805 case size and has a product length of 2.2mm, height of 1.45mm, and product depth of 1.45mm. The inductor is rated for operation between -55C and 125C.
Ceratech FI-B2012-392KJB technical specifications.
| Type | RF |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 38MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech FI-B2012-392KJB to view detailed technical specifications.
No datasheet is available for this part.