The FI-B2012-472MJ is a ferrite RF inductor with an inductance of 4.7uH and a tolerance of 20%. It has a maximum DC current of 0.05A and a maximum DC resistance of 1.4 ohms. The inductor's minimum quality factor is 45 and its minimum self-resonant frequency is 35MHz. It is available in an 0805 case size with a product length of 2.2mm and a height and depth of 1.45mm. The inductor operates between -55°C and 125°C.
Ceratech FI-B2012-472MJ technical specifications.
| Type | RF |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 35MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech FI-B2012-472MJ to view detailed technical specifications.
No datasheet is available for this part.